Siemens 900A Tag Fuse, NH3, 1kV
- RS Stock No.:
- 608-739
- Mfr. Part No.:
- 3NC3340-1U
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£555.68
(exc. VAT)
£666.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £555.68 | £185.227 |
*price indicative
- RS Stock No.:
- 608-739
- Mfr. Part No.:
- 3NC3340-1U
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 900A | |
| Fuse Size | NH3 | |
| Voltage Rating | 1kV | |
| Fuse Standard | CCC, EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 900A | ||
Fuse Size NH3 | ||
Voltage Rating 1kV | ||
Fuse Standard CCC, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link crafted for ultra-fast protection of semiconductor devices in high-voltage industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 900 A, and operates at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid response to short-circuit events, safeguarding sensitive components. A front indicator is included for quick visual status checks, and it can be mounted in any orientation, preferably vertical.
Engineered for enhanced durability ensuring long lasting performance
Delivers consistent operational efficiency under demanding conditions
Optimises energy management helping to reduce overall operational costs
Offers seamless integration with existing automated systems
Designed with user friendly features for straightforward installation and maintenance
Provides robust safety measures to protect personnel and equipment
Supports a variety of applications making it highly versatile
Delivers consistent operational efficiency under demanding conditions
Optimises energy management helping to reduce overall operational costs
Offers seamless integration with existing automated systems
Designed with user friendly features for straightforward installation and maintenance
Provides robust safety measures to protect personnel and equipment
Supports a variety of applications making it highly versatile
