Siemens 710A Tag Fuse NH3 690V
- RS Stock No.:
- 608-758
- Mfr. Part No.:
- 3NC3237-1U
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£1,150.67
(exc. VAT)
£1,380.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,150.67 | £383.557 |
*price indicative
- RS Stock No.:
- 608-758
- Mfr. Part No.:
- 3NC3237-1U
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 710A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH3 | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 710A | ||
Product Type Tag Fuse | ||
Fuse Size NH3 | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 710 A, and operates at up to 690 V AC or 600 V DC. With an aR characteristic, it ensures rapid response to short-circuit events, making it ideal for sensitive electronic components. A front indicator is included for quick visual status checks, and the fuse complies with RoHS standards for environmental safety.
Offers seamless integration into existing systems
Designed for long lasting performance in demanding conditions
Compact size aids in space saving installations
Facilitates quick troubleshooting to minimise downtime
Compatible with a wide range of industrial applications
