Siemens 2.1kA Tag Fuse 255 x 75 mm 1.25kV, 10 mm

Subtotal (1 unit)*

£6,260.95

(exc. VAT)

£7,513.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,260.95

*price indicative

RS Stock No.:
299-927
Mfr. Part No.:
3NB2364-4KK17
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

2.1kA

Fuse Size

255 x 75 mm

Voltage

1.25kV

Standards/Approvals

eClass, ETIM, WEEE, EAC, UNSPSC, REACH, CE, RoHS, IEC 60947, UKCA

Fixing Centres

10 mm

Application Category

Protection

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Length

255mm

Overall Length

255mm

Height

255mm

Width

75mm

Diameter

75mm

Series

3NB

COO (Country of Origin):
GR
The Siemens Fuse link with slotted blade contacts, designed for 3 x NH3L size applications. It features a voltage rating of 1250 V DC, operating class aR for short-circuit protection, and includes a front indicator for status visibility.

EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy