Siemens 2.4kA Tag Fuse 255 x 75 mm 1.25kV, 10 mm
- RS Stock No.:
- 299-659
- Mfr. Part No.:
- 3NB2366-4KK17
- Brand:
- Siemens
Subtotal (1 unit)*
£7,163.43
(exc. VAT)
£8,596.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,163.43 |
*price indicative
- RS Stock No.:
- 299-659
- Mfr. Part No.:
- 3NB2366-4KK17
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 2.4kA | |
| Fuse Size | 255 x 75 mm | |
| Voltage | 1.25kV | |
| Standards/Approvals | CE, UNSPSC, EAC, IEC 60947, WEEE, ETIM, REACH, UKCA, RoHS, eClass | |
| Fixing Centres | 10 mm | |
| Application Category | Protection | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 255mm | |
| Length | 255mm | |
| Diameter | 75mm | |
| Width | 75mm | |
| Height | 255mm | |
| Series | 3NB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 2.4kA | ||
Fuse Size 255 x 75 mm | ||
Voltage 1.25kV | ||
Standards/Approvals CE, UNSPSC, EAC, IEC 60947, WEEE, ETIM, REACH, UKCA, RoHS, eClass | ||
Fixing Centres 10 mm | ||
Application Category Protection | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 255mm | ||
Length 255mm | ||
Diameter 75mm | ||
Width 75mm | ||
Height 255mm | ||
Series 3NB | ||
- COO (Country of Origin):
- GR
The Siemens Fuse link with slotted blade contacts, designed for 3 x NH3L size applications. It features a voltage rating of 1250 V DC, operating class aR for short-circuit protection, and includes a front indicator for status visibility.
EAC Certified
Related links
- Siemens 2.1kA Tag Fuse 255 x 75 mm 1.25kV, 10 mm
- Siemens 1.6kA Tag Fuse 165 x 75 mm 1.25kV
- Siemens 1.4kA Tag Fuse 165 x 75 mm 1.25kV
- Siemens 800A Tag Fuse 165 x 75 mm 1.25kV
- Siemens 200A Tag Fuse 134 mm 1.25kV
- Siemens 100A Tag Fuse 134 mm 1.25kV
- Siemens 125A Tag Fuse 134 mm 1.25kV
- Siemens 160A Tag Fuse 134 mm 1.25kV
