Blaklader Navy Blue Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt XXXL

Subtotal (1 unit)*

£70.98

(exc. VAT)

£85.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.98

*price indicative

RS Stock No.:
806-080
Mfr. Part No.:
348317378900 - XXXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

T-Shirt

Size

XXXL

Colour

Navy Blue

Material

Cotton, Fibre, Modacrylic

Gender

Men

Series

3467

Sleeve Type

Long Sleeve

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader long-sleeve flame-retardant T-Shirt offers exceptional comfort and protection. Ideal for demanding environments, it features reinforced seams at the collar and shoulders, ensuring durability while meeting stringent safety standards.

Flame-retardant fabric with a weight of 210g/m² ensures safety and comfort.

Made from a blend of 60% modacrylic, 39% cotton, and 1% anti-static fibre.

Certified to EN 1149-5 and EN ISO 11612 standards for added protection.

Features reinforced seams at collar and shoulders for enhanced durability.

Designed with UV protection and ergonomic fit for superior comfort.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy