Blaklader Navy Blue Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt L

Image representative of range

Subtotal (1 unit)*

£70.98

(exc. VAT)

£85.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.98

*price indicative

RS Stock No.:
806-077
Mfr. Part No.:
348317378900 - L
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

L

Product Type

T-Shirt

Colour

Navy Blue

Material

Cotton, Fibre, Modacrylic

Gender

Men

Series

3467

Sleeve Type

Long Sleeve

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader long-sleeve fire-retardant T-Shirt is designed for superior comfort and safety. Ideal for work environments needing flame protection, it blends functionality with a modern fit, ensuring durability alongside essential safety standards.

Made from 60% modacrylic and 39% cotton for comfort and durability.

Features reinforced seams at the collar and shoulders for enhanced strength.

Certified under EN 1149-5 and EN ISO 11612 for reliable flame protection.

Offers UPF 40+ UV protection to shield against harmful sun exposure.

Lightweight fabric at 210g/m², ensuring ease of movement throughout the day.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy