Blaklader Navy Blue Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt XXL

Image representative of range

Subtotal (1 unit)*

£70.98

(exc. VAT)

£85.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.98

*price indicative

RS Stock No.:
806-079
Mfr. Part No.:
348317378900 - XXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

XXL

Product Type

T-Shirt

Colour

Navy Blue

Material

Cotton, Fibre, Modacrylic

Gender

Men

Series

3467

Sleeve Type

Long Sleeve

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader T-shirt provides essential flame retardant protection combined with comfort, tailored for those needing reliable safety gear.

Made from 60% modacrylic for enhanced flame resistance.

Offers UPF 40+ UV protection for outdoor safety.

Reinforced stitching at the collar and shoulders for durability.

Lightweight fabric at 210g/m² ensures comfortable wear.

Certified to multiple safety standards including EN 1149-5.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy