Blaklader Navy Blue Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt XS

Image representative of range

Subtotal (1 unit)*

£70.98

(exc. VAT)

£85.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.98

*price indicative

RS Stock No.:
806-234
Mfr. Part No.:
348317378900 - XS
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

XS

Product Type

T-Shirt

Colour

Navy Blue

Material

Cotton, Fibre, Modacrylic

Gender

Men

Series

3467

Sleeve Type

Long Sleeve

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader long-sleeve T-shirt offers flame-retardant protection, Ideal for workers needing safety and comfort in hazardous environments. This garment combines effective certifications with a sleek design, providing reliability and style.

Made from 60% modacrylic, ensuring flame-retardant properties.

Includes multiple certifications: Oeko-Tex std 100, EN 1149-5, EN ISO 11612.

Lightweight jersey fabric at 210g/m² enhances comfort without compromising safety.

Features reinforced stitching at the collar and shoulders for durability.

Incorporates UV protection for added outdoor safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy