Blaklader Navy Blue Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt M

Subtotal (1 unit)*

£70.98

(exc. VAT)

£85.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.98

*price indicative

RS Stock No.:
806-236
Mfr. Part No.:
348317378900 - M
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

T-Shirt

Size

M

Colour

Navy Blue

Material

Cotton, Fibre, Modacrylic

Gender

Men

Series

3467

Sleeve Type

Long Sleeve

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader long-sleeved flame-retardant t-shirt offers robust protection while ensuring comfort during wear. Designed for durability, it is Ideal for professionals in hazardous environments.

Constructed from a blend of 60% modacrylic, 39% cotton, and 1% antistatic fibre.

Certified to EN 1149-5, EN ISO 11612, and IEC 61482-2 for superior protection.

Weighs 210g/m², providing a lightweight yet protective wear.

Features reinforced seams at the collar and shoulders for added durability.

Includes a round neck design for enhanced comfort and fit.

Offers UV protection, ensuring safety from harmful rays.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy