Blaklader Navy Blue Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt 6XL
- RS Stock No.:
- 806-155
- Mfr. Part No.:
- 348317378900 - 6XL
- Brand:
- Blaklader
Subtotal (1 unit)*
£70.98
(exc. VAT)
£85.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.98 |
*price indicative
- RS Stock No.:
- 806-155
- Mfr. Part No.:
- 348317378900 - 6XL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | T-Shirt | |
| Size | 6XL | |
| Colour | Navy Blue | |
| Material | Cotton, Fibre, Modacrylic | |
| Gender | Men | |
| Series | 3467 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type T-Shirt | ||
Size 6XL | ||
Colour Navy Blue | ||
Material Cotton, Fibre, Modacrylic | ||
Gender Men | ||
Series 3467 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader long-sleeved flame-resistant T-shirt offers exceptional comfort and protection. Crafted with reinforced stitching at the collar and shoulders, its Ideal for those requiring Durable workwear without sacrificing comfort.
Flame-resistant fabric composed of 60% modacrylic and 39% cotton.
Certified to multiple safety standards including EN 1149-5 and EN ISO 11612.
Lightweight design at 210g/m² enhances comfort for prolonged wear.
Features UV protection and anti-static fibres for added safety.
Includes an external certification label and a round collar design.
Related links
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt L
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt XXL
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt 4XL
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt S
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt M
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt XS
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt 5XL
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt XL
