Blaklader Navy Blue Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt XXXL

Image representative of range

Subtotal (1 unit)*

£70.98

(exc. VAT)

£85.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.98

*price indicative

RS Stock No.:
806-216
Mfr. Part No.:
346717378900 - XXXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

T-Shirt

Size

XXXL

Colour

Navy Blue

Material

Cotton, Fibre, Modacrylic

Gender

Women

Series

3467

Sleeve Type

Long Sleeve

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader long-sleeve T-shirt is designed for women, offering outstanding flame retardant protection while ensuring comfort during wear. It features reinforced seams and a classic round neck for a functional yet stylish fit.

Made from a blend of 60% modacrylic, 39% cotton, and 1% antistatic Fibre for durability.

Certified according to EN 1149-5 and EN ISO 11612 for enhanced safety standards.

Flame retardant fabric weighing 210g/m² provides effective thermal resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy