Lovato Electric GL Series Bridge Bar

Subtotal (1 unit)*

£105.99

(exc. VAT)

£127.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.99

*price indicative

RS Stock No.:
828-531
Mfr. Part No.:
GLX209
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Accessory

Accessory Type

Bridge Bar

Series

GL Series

Colour

Stainless Steel

Number of Poles

1

COO (Country of Origin):
IT
The Lovato Bridging bar offers a Compact solution for connecting multiple poles in low-voltage applications. This Four piece set is designed to cover one pole each, providing reliable electrical connectivity.

Comprises four pieces, effectively covering one pole each

Designed specifically for low-voltage switch technology applications

Meets IEC/EN 60947-1 and IEC/EN 60947-3 compliance standards

ETIM classification EC002498 ensures compatibility with industry specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy