Lovato Electric GL Series Terminal Clamp
- RS Stock No.:
- 828-547
- Mfr. Part No.:
- GLX507
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 828-547
- Mfr. Part No.:
- GLX507
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Accessory | |
| Accessory Type | Terminal Clamp | |
| Series | GL Series | |
| Colour | Stainless Steel | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Accessory | ||
Accessory Type Terminal Clamp | ||
Series GL Series | ||
Colour Stainless Steel | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- US
The Lovato Terminal clamp set is designed for securing rigid and flexible cables in electrical applications, providing reliable connections for double cables across various conductor sizes.
Includes a 3-piece set catering to 1 pole for double cables
Mechanical tightening torque for Terminal lugs is set at 56.5 Nm
Accommodates conductor sections ranging from 2x36.6 mm² to 2x304 mm²
Compatible with AWG/kcmil conductor sizes from 2x2 to 2x600 kcmil
Related links
- Lovato Electric GL Series Fourth Pole
- Lovato Electric GL Series Handle
- Lovato Electric GL Series Switch Disconnector Accessory
- Lovato Electric GL Series Bridge Bar
- Lovato Electric GL Series Captive Nut
- Lovato Electric GL Series Phase Barrier
- Lovato Electric GL Terminal Shroud
- Lovato Electric Switch Disconnector Shaft 400 mm, GL Series
