Lovato Electric GL Series Bridge Bar
- RS Stock No.:
- 828-528
- Mfr. Part No.:
- GLX206
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£92.37
(exc. VAT)
£110.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.37 |
*price indicative
- RS Stock No.:
- 828-528
- Mfr. Part No.:
- GLX206
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Bridge Bar | |
| Product Type | Accessory | |
| Series | GL Series | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Bridge Bar | ||
Product Type Accessory | ||
Series GL Series | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- CN
The Lovato Bridging bar is a Three piece set that effectively covers one pole, ensuring reliable connections in low-voltage applications.
Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards
ETIM classification EC002498 for low-voltage switch technology
The three-piece set covers one pole each, providing flexible installation options
Related links
- Lovato Electric GL Series Bridge Bar
- Lovato Electric GL Series Fourth Pole
- Lovato Electric GL Series Handle
- Lovato Electric GL Series Switch Disconnector Accessory
- Lovato Electric GL Series Captive Nut
- Lovato Electric GL Series Terminal Clamp
- Lovato Electric GL Series Phase Barrier
- Lovato Electric Switch Disconnector Shaft 400 mm, GL Series
