Lovato Electric GL Series Switch Disconnector Accessory

Subtotal (1 unit)*

£43.08

(exc. VAT)

£51.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.08

*price indicative

RS Stock No.:
828-546
Mfr. Part No.:
GLX506
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Accessory Type

Switch Disconnector Accessory

Product Type

Accessory

Series

GL Series

Colour

Stainless Steel

Number of Poles

1

COO (Country of Origin):
US
The Lovato Terminal clamp set is designed for rigid and flexible cables, providing a reliable connection for double cables in varied applications.

The set includes one-piece clamps that cover 1 pole for double cables

Tightening torque for the Terminal lug is rated at 56.5 Nm

The conductor section accommodates between 2x36.6 mm² and 2x304 mm² according to IEC standards

Suitable for AWG sizes ranging from 2x2 to 2x600 kcmil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy