Lovato Electric GL Series Fourth Pole
- RS Stock No.:
- 828-543
- Mfr. Part No.:
- GLX421000
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£260.81
(exc. VAT)
£312.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.81 |
*price indicative
- RS Stock No.:
- 828-543
- Mfr. Part No.:
- GLX421000
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Fourth Pole | |
| Product Type | Accessory | |
| Series | GL Series | |
| Colour | White | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Fourth Pole | ||
Product Type Accessory | ||
Series GL Series | ||
Colour White | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- IT
The Lovato Fourth pole add-on enhances simultaneous closing operations as switch disconnector poles, complying with IEC/EN standards for the GL01000C1 version, ensuring reliable performance in various electrical applications.
Features a single pole configuration for versatile operation
Designed for AC operating voltages and high contact characteristics
Offers rated insulation voltage and impulse withstand ratings up to 1000 V and 12 kV respectively
Supports various operational currents and breaking capacities tailored for diverse requirements
Related links
- Lovato Electric GL Series Fourth Pole
- Lovato Electric GL Series Handle
- Lovato Electric GL Series Switch Disconnector Accessory
- Lovato Electric GL Series Bridge Bar
- Lovato Electric GL Series Captive Nut
- Lovato Electric GL Series Terminal Clamp
- Lovato Electric GL Series Phase Barrier
- Lovato Electric Switch Disconnector Shaft 400 mm, GL Series
