Lovato Electric GL Series Handle

Image representative of range

Subtotal (1 unit)*

£31.48

(exc. VAT)

£37.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.48

*price indicative

RS Stock No.:
828-552
Mfr. Part No.:
GLX63D
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Accessory

Accessory Type

Handle

Series

GL Series

Colour

Red

IP Rating

IP66

Length

175mm

COO (Country of Origin):
IT
The Lovato Operating handle is designed for use with GL0631 to GL1000 series switchgear, ensuring effective manual control in various electrical applications.

Directly operates GL0631 to GL1000 models for enhanced functionality

Red and yellow colour scheme ensures high visibility for user safety

Complies with IEC/EN 60947 standards for quality assurance

Certified by cULus, ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy