Lovato Electric GL Phase Barrier

Subtotal (1 unit)*

£10.42

(exc. VAT)

£12.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.42

*price indicative

RS Stock No.:
805-650
Mfr. Part No.:
GLDX900
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Accessory Type

Phase Barrier

Product Type

Switch Disconnector Accessory

Series

GL

Colour

Black

COO (Country of Origin):
IT
The Lovato One pole phase barrier is essential for applications requiring voltages exceeding 500V, designed to enhance safety and functionality in low-voltage switch technology.

Designed specifically for voltages greater than 500V

Comprises a 2-piece set, covering one pole per unit

Suitable for models GLD0100T4 to 0315T4

Meets compliance standards IEC/EN/BS 60947-1 and 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy