Lovato Electric GL Series Fourth Pole

Subtotal (1 unit)*

£358.65

(exc. VAT)

£430.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£358.65

*price indicative

RS Stock No.:
828-542
Mfr. Part No.:
GLX420800UL
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Accessory

Accessory Type

Fourth Pole

Series

GL Series

Colour

White

Number of Poles

1

COO (Country of Origin):
IT
The Lovato Fourth pole add-on enhances switch disconnector poles with simultaneous closing operation, tailored for IEC/EN standards, optimised for the GL0631C1 version.

Rated for a maximum operational current of 800A

Operating voltage type is AC, with multiple ratings at different voltages

Mechanical lifespan of up to 5000 cycles for reliability

Can operate in environments ranging from -25°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy