Phoenix Contact, VAL Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester

Subtotal (1 unit)*

£296.19

(exc. VAT)

£355.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£296.19

*price indicative

RS Stock No.:
488-281
Mfr. Part No.:
1466646
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Type 2 Arrester

Product Type

Surge Arrester

Maximum Voltage

440V dc

Mount Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

109.1mm

Depth

71.5mm

Standards/Approvals

KEMA-KEUR, CCA, IEC 61643-11, IECEE CB Scheme, EN 61643-11

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Type 2 surge arrester is designed to provide robust protection for electrical systems, ensuring reliability and safety in both low-voltage and industrial applications. This advanced surge protection device effectively safeguards critical infrastructure against voltage spikes and surges, particularly in systems with combined PE and N conductors. Engineered for efficient installation, it is capable of handling various operational demands and conditions, making it an ideal choice for professionals seeking steadfast protection in diverse settings. The device's compact design allows for easy integration into existing systems, enhancing overall operational efficiency without compromising safety. With features that support superior performance and an emphasis on reliability, this surge arrester represents a trusted solution for mitigating electrical interference.

Easy installation facilitates quick setup

Designed for both low-voltage and IT systems

Optical remote indication contact enhances monitoring capabilities

Dual power system compatibility for versatile applications

Engineered for high-performance under challenging conditions

Constructed with durable materials ensuring long-term usage

Complies with rigorous safety standards enhancing operational trust

Varied connection options to suit specific installation needs

Compact dimensions optimise space usage in control panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy