Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 488-209
- Mfr. Part No.:
- 1466771
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save £39.35
View bulk pricing optionsSubtotal (1 unit)*
£262.20
(exc. VAT)
£314.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £262.20 | - |
| 5 + | £254.33 | £39.35 |
*price indicative
- RS Stock No.:
- 488-209
- Mfr. Part No.:
- 1466771
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 800V dc | |
| Mount Type | DIN Rail | |
| Packaging | 1 pieces | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IECEE CB Scheme ID: NL-109183, IEC 61643-312018, KEMA-KEUR ID: 71-133324, CCA ID: NTR NL-8030, EN 61643-312019 | |
| Depth | 71.5mm | |
| Height | 96.6mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 800V dc | ||
Mount Type DIN Rail | ||
Packaging 1 pieces | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IECEE CB Scheme ID: NL-109183, IEC 61643-312018, KEMA-KEUR ID: 71-133324, CCA ID: NTR NL-8030, EN 61643-312019 | ||
Depth 71.5mm | ||
Height 96.6mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is designed for use in photovoltaic systems up to 600 V DC, ensuring reliable protection against voltage surges. Engineered for DIN rail mounting, it features a three-position base element that includes remote indication contacts and temperature-monitored protective elements. The robust construction guarantees safety and performance in a variety of applications, making it an ideal choice for modern energy solutions. With its versatile design, this product not only meets industry standards but also enhances operational reliability. Whether for residential or industrial applications, this surge arrester ensures peace of mind by safeguarding sensitive electrical components.
Offers versatile installation options for easy integration into existing systems
Provides remote fault indication to enhance maintenance efficiency
Incorporates temperature-monitored components for added safety
Suitable for indoor applications to protect against unexpected surges
Designed to withstand high levels of electromagnetic interference
Compliant with international safety standards for dependable use
Features a minimalist yet robust design that optimises space on DIN rails
Contributes to the longevity of electrical systems by reducing the risk of damage
Supports a wide range of applications tailored for photovoltaic technologies
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
