Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£173.83

(exc. VAT)

£208.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£173.83-
5 +£168.613%

*price indicative

RS Stock No.:
494-729
Mfr. Part No.:
1466608
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Type 2 Arrester

Product Type

Surge Arrester

Maximum Voltage

385V dc

Mount Type

DIN Rail

Maximum Surge Current

40kA

Packaging

1 pieces

Series

VAL-SPP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

109.1mm

Depth

71.5mm

Standards/Approvals

IECEE CB Scheme ID: NL-109184, EN 61643-112012 + A11:2018, KEMA-KEUR ID: 71-138153 REV.2, IEC 61643-112011, CCA ID: NTR NL-8052

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Type 2 surge arrester sets a new standard in surge protection for single-phase power supply networks. With its robust design and advanced features, this device ensures reliable protection against voltage spikes, safeguarding connected equipment from potential damage. Juggling compatibility with various wiring systems, including separate neutral and earth conductors, enhances its versatility. Equipped with a remote indication contact, it delivers real-time alerts, making it a crucial asset for both residential and commercial applications. Moreover, its easy installation, compact DIN rail assembly, and superior technical specifications make it an ideal choice for modern electrical installations. Designed to thrive in diverse environments, it meets the demands of pollution degree 3 standards, demonstrating durability and high performance.

Equipped with optical and remote indicator contacts for real-time status updates

Utilises advanced insulation technology for enhanced safety and reliability

Designed for easy installation on standard DIN rails, reducing setup time

Constructed with materials that ensure high flammability resistance

Features a compact design allowing for space-efficient mounting

Offers a comprehensive operating temperature range to suit various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy