Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 494-730
- Mfr. Part No.:
- 1466614
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save £42.80
View bulk pricing optionsSubtotal (1 unit)*
£285.51
(exc. VAT)
£342.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £285.51 | - |
| 5 + | £276.95 | £42.80 |
*price indicative
- RS Stock No.:
- 494-730
- Mfr. Part No.:
- 1466614
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage | 760V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Packaging | 1 pieces | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IECEE CB Scheme, KEMA-KEUR, CCA, EN 61643-11, IEC 61643-11 | |
| Height | 109.1mm | |
| Depth | 71.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage 760V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Packaging 1 pieces | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IECEE CB Scheme, KEMA-KEUR, CCA, EN 61643-11, IEC 61643-11 | ||
Height 109.1mm | ||
Depth 71.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester designed for use within three-phase power supply networks. Engineered to combine PE and N conductors within a single conductor, it enhances safety and efficiency in low-voltage systems. This surge arrester integrates advanced features such as remote indication contacts that allow for real-time monitoring and enhanced system reliability. With dual insulation and compliance with stringent IEC standards, it promises not just protection but also durability across various environmental conditions. Whether installed in industrial settings or expansive infrastructure projects, this product ensures seamless operation and robust defense against surges, making it an ideal choice for safeguarding critical electrical components.
Optimised design for versatile applications
Remote indication capability enhances real-time monitoring
Durable construction withstands challenging environmental conditions
Compliant with recognised international safety standards
Easy installation with screw connection systems
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
