Phoenix Contact, VAL-SPP Surge Arrester 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 493-563
- Mfr. Part No.:
- 1466642
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£301.05
(exc. VAT)
£361.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.05 |
*price indicative
- RS Stock No.:
- 493-563
- Mfr. Part No.:
- 1466642
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage | 880V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 109.1mm | |
| Standards/Approvals | IECEE CB Scheme ID: NL-109184, KEMA-KEUR ID: 71-138153 REV.2, IEC 61643-112011, EN 61643-112012 + A11:2018, CCA ID: NTR NL-8052 | |
| Depth | 71.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage 880V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 109.1mm | ||
Standards/Approvals IECEE CB Scheme ID: NL-109184, KEMA-KEUR ID: 71-138153 REV.2, IEC 61643-112011, EN 61643-112012 + A11:2018, CCA ID: NTR NL-8052 | ||
Depth 71.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester designed to provide robust protection for 3-phase power supply networks. Built with a plug-in configuration, this device conforms to Type 2/Class II standards, ensuring reliable performance in various applications. Incorporating both standard and remote indication contacts, it offers effective surge management for systems with combined PE and N conductors. With a focus on user safety and system reliability, this surge arrester supports installation in diverse environments, maintaining a high level of operational efficiency. Its compact design allows for easy integration into control cabinets and DIN rail systems, making it an ideal choice for electrical engineers and contractors seeking superior surge protection solutions.
Designed for versatile use in 3-phase power systems
Integrates remote indication for easy fault monitoring
Simplifies installation through a user-friendly plug-in design
Ensures compliance with international safety standards
Offers exceptional surge current capacity to safeguard critical equipment
Includes optical and changeover contact capabilities for fault messaging
Maximises operational longevity through robust construction materials
Adaptable for use in IT systems, enhancing system reliability
Minimises downtime with high-performance surge protection features
Related links
- Phoenix Contact, VAL-SPP Surge Protection Plug 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
