Phoenix Contact, VAL-SPP Surge Protection Plug 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- RS Stock No.:
- 517-409
- Mfr. Part No.:
- 1466731
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£942.03
(exc. VAT)
£1,130.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £94.203 | £942.03 |
*price indicative
- RS Stock No.:
- 517-409
- Mfr. Part No.:
- 1466731
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Suppressor Type | Surge Protection | |
| Maximum Voltage | 880V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Packaging | 10 pieces | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 54.2mm | |
| Length | 61.5mm | |
| Depth | 61.5mm | |
| Standards/Approvals | KEMA-KEUR ID: 71-138153 REV.2, CCA ID: NTR NL-8052, IEC 61643-112011, IECEE CB Scheme ID: NL-109184, EN 61643-112012 + A11:2018 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Suppressor Type Surge Protection | ||
Maximum Voltage 880V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Packaging 10 pieces | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 54.2mm | ||
Length 61.5mm | ||
Depth 61.5mm | ||
Standards/Approvals KEMA-KEUR ID: 71-138153 REV.2, CCA ID: NTR NL-8052, IEC 61643-112011, IECEE CB Scheme ID: NL-109184, EN 61643-112012 + A11:2018 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge protection plug exemplifies superior engineering designed for optimal safeguarding in IT systems. Meticulously crafted, it ensures swift response to power surges, protecting sensitive equipment from potential damage. The keenly monitored thermal attributes combined with a clear optical status indicator allow for effortless oversight. This model integrates seamlessly with the VAL-SPP base element and is not just efficient but also versatile, catering to a diverse range of applications effortlessly. Built to manage extreme environmental conditions, it stands resilient against varied temperature ranges while offering reliable, long-term performance.
Thermally monitored for enhanced safety
Optical red/green status indicator for real-time awareness
Seamless integration with the VAL-SPP series enhances usability
Robust construction ensures reliability in diverse environments
Designed to withstand extreme operational conditions
Facilitates straightforward installation with minimal effort
Optimised design allows for maximum performance and flexibility
Supports comprehensive digital data management for informed decision-making
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Protection Device 880V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Plug 305V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 760V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 335V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 440V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
