Phoenix Contact, VAL-SPP Surge Protection Plug 760 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- RS Stock No.:
- 517-408
- Mfr. Part No.:
- 1466690
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£397.25
(exc. VAT)
£476.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £39.725 | £397.25 |
*price indicative
- RS Stock No.:
- 517-408
- Mfr. Part No.:
- 1466690
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Protection | |
| Maximum Voltage Rating | 760 V ac | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protection | ||
Maximum Voltage Rating 760 V ac | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge protection plug is an essential solution for safeguarding your low-voltage electrical systems. Designed for use with VAL-SPP base elements, this surge protector features thermal monitoring and an intuitive optical status indicator, ensuring users are promptly alerted to any surge events. Its compact dimensions and robust construction make it suitable for various applications, from industrial environments to commercial installations. This product combines reliability and ease of installation, giving you peace of mind while enhancing the longevity of your electronic devices. With a focus on performance and endurance, this surge protection plug is the ideal choice for protecting sensitive equipment from voltage spikes and power surges.
Thermally monitored for enhanced safety and reliability
Optical status indicator provides clear visibility of operational status
Compact design facilitates easy integration into existing systems
Compatible with a wide range of applications and settings
Offers rigorous protection against voltage transients
Minimises downtime and equipment damage during surge events
Simple installation process allows for quick setup and deployment
Optical status indicator provides clear visibility of operational status
Compact design facilitates easy integration into existing systems
Compatible with a wide range of applications and settings
Offers rigorous protection against voltage transients
Minimises downtime and equipment damage during surge events
Simple installation process allows for quick setup and deployment
Related links
- Phoenix Contact, VAL-SPP Surge Protection Plug 385 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 335 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 305 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 440 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 880 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1000 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
