Phoenix Contact, VAL-SPP Surge Protection Plug 440V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- RS Stock No.:
- 519-552
- Mfr. Part No.:
- 1466691
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£679.73
(exc. VAT)
£815.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £67.973 | £679.73 |
*price indicative
- RS Stock No.:
- 519-552
- Mfr. Part No.:
- 1466691
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Suppressor Type | Surge Protection | |
| Maximum Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Packaging | 10 pieces | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 54.2mm | |
| Standards/Approvals | EN 61643-112012 + A11:2018, KEMA-KEUR ID: 71-138153 REV.2, IEC 61643-112011, IECEE CB Scheme ID: NL-109184, CCA ID: NTR NL-8052 | |
| Depth | 61.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Suppressor Type Surge Protection | ||
Maximum Voltage 440V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Packaging 10 pieces | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 54.2mm | ||
Standards/Approvals EN 61643-112012 + A11:2018, KEMA-KEUR ID: 71-138153 REV.2, IEC 61643-112011, IECEE CB Scheme ID: NL-109184, CCA ID: NTR NL-8052 | ||
Depth 61.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge protection plug is expertly designed to enhance the safety and reliability of electrical systems. With its thermally monitored functionality and a distinctive optical status indicator, this product ensures effective surge suppression for a wide range of applications. Ideal for low-voltage systems, it integrates seamlessly with the VAL-SPP base element, offering dependable performance across industrial and commercial settings. The combination of robust materials and advanced technology guarantees longevity and resilience, making it an essential component for modern electrical installations. This surge protection plug not only meets essential safety standards but also simplifies installation and maintenance processes, providing users with peace of mind.
Thermally monitored for enhanced safety during operation
Optical red/green status indicator for quick fault assessment
Designed for integration with the VAL-SPP base element
Robust construction ensures durability and long-term performance
Suitable for various low-voltage electrical applications
Simplified installation process reduces setup time
Provides reliable surge protection to safeguard sensitive equipment
Related links
- Phoenix Contact, VAL-SPP Surge Protection Plug 440V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 305V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 760V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 335V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
