Phoenix Contact, VAL-SPP Surge Protection Plug 440 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- RS Stock No.:
- 521-695
- Mfr. Part No.:
- 1466692
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£870.00
(exc. VAT)
£1,044.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £87.00 | £870.00 |
*price indicative
- RS Stock No.:
- 521-695
- Mfr. Part No.:
- 1466692
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Protection | |
| Maximum Voltage Rating | 440 V ac | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protection | ||
Maximum Voltage Rating 440 V ac | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge protection plug is designed to deliver optimal protection for your electrical systems. Engineered with cutting-edge technology, it features a total current spark gap that effectively safeguards against surges, ensuring longevity and reliability in various environments. This unit prioritises safety, boasting thermal monitoring and a visual status indicator to keep you informed at all times. Suitable for versatile applications, it guarantees easy installation and robust performance, making it an ideal choice for those seeking peace of mind in surge protection.
Designed for quick and straightforward installation to minimise downtime
Incorporates a thermal monitoring system for enhanced safety
Features a clear optical red/green status indicator for immediate fault assessment
Optimised for durability across a wide array of operational environments
Provides visual confirmation of surge protection status to ensure reliability
Compatible with multiple applications for increased versatility
Alleviates planning complexities through comprehensive digital data availability
Incorporates a thermal monitoring system for enhanced safety
Features a clear optical red/green status indicator for immediate fault assessment
Optimised for durability across a wide array of operational environments
Provides visual confirmation of surge protection status to ensure reliability
Compatible with multiple applications for increased versatility
Alleviates planning complexities through comprehensive digital data availability
Related links
- Phoenix Contact, VAL-SPP Surge Protection Plug 440 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 385 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 760 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 335 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 305 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 880 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
