Phoenix Contact, VAL-SPP Surge Arrester 440 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 494-731
- Mfr. Part No.:
- 1466619
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£234.56
(exc. VAT)
£281.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £234.56 |
| 5 + | £227.52 |
*price indicative
- RS Stock No.:
- 494-731
- Mfr. Part No.:
- 1466619
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage Rating | 440 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage Rating 440 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is meticulously crafted for 3-phase power supply networks, ensuring enhanced protection against voltage spikes. Featuring a plug-in design and compliant with IEC standards, it accommodates combined PE and N conductors within a single configuration. Designed for seamless installation on DIN rails, this device stands out for its reliable performance and endurance. The surge arrester is equipped with a remote indication contact, allowing users to monitor the system status effectively. With a robust operating temperature range and compatibility with various installation environments, this surge protection solution addresses the demands of modern electrical infrastructure while delivering peace of mind. Its thoughtful design enables simple planning and implementation across various applications, making it a versatile choice for industries requiring dependable surge suppression.
Supports installation in diverse environmental conditions
Optimised design allows easy handling and installation
Integrated remote fault indicator for quick status updates
Robust insulation ensures safety and durability
Compliant with stringent international standards for added reliability
Broad compatibility with different conductor sizes enhances flexibility
Lightweight construction facilitates simple mounting
Resilient against environmental stressors, ensuring long-term operation
Optimised design allows easy handling and installation
Integrated remote fault indicator for quick status updates
Robust insulation ensures safety and durability
Compliant with stringent international standards for added reliability
Broad compatibility with different conductor sizes enhances flexibility
Lightweight construction facilitates simple mounting
Resilient against environmental stressors, ensuring long-term operation
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 440 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
