Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 488-280
- Mfr. Part No.:
- 1466617
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£330.18
(exc. VAT)
£396.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £330.18 |
*price indicative
- RS Stock No.:
- 488-280
- Mfr. Part No.:
- 1466617
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61643-112011, CCA ID: NTR NL-8052, EN 61643-112012 + A11:2018, KEMA-KEUR ID: 71-138153 REV.2, IECEE CB Scheme ID: NL-109184 | |
| Height | 109.1mm | |
| Depth | 71.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage 440V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61643-112011, CCA ID: NTR NL-8052, EN 61643-112012 + A11:2018, KEMA-KEUR ID: 71-138153 REV.2, IECEE CB Scheme ID: NL-109184 | ||
Height 109.1mm | ||
Depth 71.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester designed specifically for 3-phase power supply networks. This product offers enhanced reliability and robust performance in protecting electrical installations from voltage surges, ensuring safety and longevity. Its unique design facilitates easy integration into existing systems with features that promote hassle-free installation and operational efficiency. The remote indication contact ensures prompt alerts for potential surge incidents, greatly enhancing system monitoring capabilities. With this surge arrester, users benefit from advanced safety measures and optimised functionality across various applications, particularly in industrial and demanding environments, making it an excellent choice for professionals seeking to safeguard their electrical infrastructure.
Plug-in design simplifies installation and maintenance
Equipped with a remote indication contact for proactive monitoring
Constructed to meet stringent pollution degree standards
Robust materials ensure endurance in challenging environments
Optimal electrical characteristics accommodate diverse system needs
DIN rail mounting allows for efficient use of space
Compatible with a wide range of Phoenix Contact accessories
Designed to provide comprehensive protection against surge events
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
