Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 493-558
- Mfr. Part No.:
- 1466214
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£316.58
(exc. VAT)
£379.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.58 |
*price indicative
- RS Stock No.:
- 493-558
- Mfr. Part No.:
- 1466214
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 305V dc | |
| Mount Type | DIN Rail | |
| Packaging | 1 pieces | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 109.1mm | |
| Depth | 71.5mm | |
| Standards/Approvals | CCA, KEMA-KEUR, EN 61643-11, IEC 61643-11, IECEE CB Scheme | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 305V dc | ||
Mount Type DIN Rail | ||
Packaging 1 pieces | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 109.1mm | ||
Depth 71.5mm | ||
Standards/Approvals CCA, KEMA-KEUR, EN 61643-11, IEC 61643-11, IECEE CB Scheme | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester designed to protect electrical systems from unexpected surge events. This robust device is suitable for 3-phase power supply networks that feature a separate neutral and protective earth configuration, ensuring optimal resilience in potentially hazardous environments. Featuring a modular design, the surge arrester is easy to install on DIN rails, and its lightweight construction enhances ease of handling and maintenance. The product combines reliable surge protection with innovative signalling capabilities, allowing for continuous monitoring and prompt fault detection, making it an essential component for any electrical installation in sensitive applications.
Plug-in design simplifies installation and maintenance
Optical and remote fault indication allows for real-time monitoring
Versatile compatibility with a broad array of applications
Constructed to withstand pollution degrees, ensuring longevity
Modular design enhances adaptability to various electrical configurations
Robust housing material ensures reliable protection in challenging environments
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
