Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£173.83

(exc. VAT)

£208.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£173.83
5 +£168.61

*price indicative

RS Stock No.:
496-879
Mfr. Part No.:
1466597
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Type 2 Arrester

Product Type

Surge Arrester

Maximum Voltage

335V dc

Mount Type

DIN Rail

Maximum Surge Current

40kA

Packaging

1 pieces

Series

VAL-SPP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

71.5mm

Standards/Approvals

KEMA-KEUR ID: 71-138153 REV.2, IECEE CB Scheme ID: NL-109184, IEC 61643-112011, CCA ID: NTR NL-8052, EN 61643-112012 + A11:2018

Height

109.1mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Type 2 surge arrester is designed to enhance system protection in 1-phase power supply networks while ensuring maximum endurance and reliability. Its distinguished design incorporates a remote indication contact that facilitates easy monitoring of surge protection status. Engineered for use with separate N and PE conductors, this product boasts an IEC test classification that guarantees its effectiveness in safeguarding equipment from overvoltage events. Robust yet compact, it seamlessly fits into DIN rail installations, making it both a practical and necessary addition to electrical systems, especially in commercial and industrial applications. With a comprehensive range of features and a commitment to safety, it serves a wide array of environments, ensuring that your essential devices remain safe from transient voltages.

Compact design allows for easy DIN rail mounting

Constructed to withstand rigorous operating conditions

Offers reliable operation for pollution degree 3 environments

Includes a comprehensive range of compatible accessories

Developed in compliance with international protection standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy