Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 488-278
- Mfr. Part No.:
- 1466607
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£150.53
(exc. VAT)
£180.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £150.53 |
| 5 + | £146.02 |
*price indicative
- RS Stock No.:
- 488-278
- Mfr. Part No.:
- 1466607
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 385V dc | |
| Mount Type | DIN Rail | |
| Packaging | 1 pieces | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | KEMA-KEUR, CCA, EN 61643-11, IEC 61643-11, IECEE CB Scheme | |
| Height | 96.6mm | |
| Depth | 71.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 385V dc | ||
Mount Type DIN Rail | ||
Packaging 1 pieces | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals KEMA-KEUR, CCA, EN 61643-11, IEC 61643-11, IECEE CB Scheme | ||
Height 96.6mm | ||
Depth 71.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester offers robust surge protection for 1-phase power supply networks, ensuring operational reliability in diverse applications. Tailored for systems with separate neutral and earth connections, it withstands demanding environmental conditions, including extreme temperatures up to 85°C. Its compact DIN rail design allows for efficient module integration while maintaining a user-friendly installation experience. The surge arrester's superior fault indication provides instant notifications, assisting in fault management and reducing downtime. This product embodies the perfect balance between advanced engineering and practical functionality, enhancing system performance with enduring reliability.
Designed for easy installation with advanced handling features
Offers broad compatibility for various industrial applications
Provides optical fault indication for prompt detection
Complies with strict international standards for safety and performance
Designed with high flammability resistance properties
Functions effectively across a wide temperature range and humidity levels
Ensures environmental compliance, reinforcing sustainability initiatives
Includes robust material specifications for enhanced durability
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
