Phoenix Contact, VAL-SPP Surge Arrester 385 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 488-279
- Mfr. Part No.:
- 1466611
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£269.24
(exc. VAT)
£323.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.24 |
*price indicative
- RS Stock No.:
- 488-279
- Mfr. Part No.:
- 1466611
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage Rating | 385 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage Rating 385 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester provides dependable protection for your electrical systems against voltage spikes. Designed to accommodate three-phase power supply networks with separate neutral and earth connections, this product ensures enhanced safety and operational reliability. With its robust design and advanced features, it significantly extends the lifespan of your equipment by mitigating the risks associated with electrical surges. Its mounting flexibility on a standard DIN rail makes installation straightforward and efficient. The remote indication contact enables immediate feedback on the device's status, aiding in proactive maintenance and prompting swift responses to potential faults.
Robust construction for excellent surge protection performance
Compatible with various industrial and commercial applications
Remote fault indicator facilitates prompt monitoring and maintenance
Utilises advanced insulation materials to enhance safety
Designed for easy installation on standard DIN rails
Optimised for pollution degree 3 environments for added reliability
Supports high electrical performance in demanding conditions
Compatible with various industrial and commercial applications
Remote fault indicator facilitates prompt monitoring and maintenance
Utilises advanced insulation materials to enhance safety
Designed for easy installation on standard DIN rails
Optimised for pollution degree 3 environments for added reliability
Supports high electrical performance in demanding conditions
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 385 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
