Phoenix Contact, VAL-SPP Surge Arrester 335 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 496-197
- Mfr. Part No.:
- 1466598
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£176.74
(exc. VAT)
£212.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £176.74 |
| 5 + | £171.44 |
*price indicative
- RS Stock No.:
- 496-197
- Mfr. Part No.:
- 1466598
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage Rating | 335 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage Rating 335 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is specifically designed to protect three-phase power supply networks, ensuring reliability even under challenging conditions. Built to withstand environmental extremes, it features a robust construction that offers both durability and efficiency in protecting sensitive electrical systems. With optical fault indication and a comprehensive range of connection options, this product stands out in its class for easy installation and use. Its innovative design supports a significant range of conductor cross-sections, allowing for versatile integration into various applications. This surge arrester not only facilitates optimal system performance by minimising downtime but also maintains safety standards critical for operational integrity across diverse environments.
Equipped with a user-friendly optical fault indicator for immediate status checks
Supports various conductor cross-sections for enhanced application flexibility
Features robust environmental protection ratings for operation in extreme conditions
Optimised for easy DIN rail mounting, simplifying installation processes
Complies with stringent safety standards, ensuring reliable protection
Designed with thermal monitoring capabilities for added safety assurance
Durably constructed to handle significant voltage spikes, safeguarding your system
Supports various conductor cross-sections for enhanced application flexibility
Features robust environmental protection ratings for operation in extreme conditions
Optimised for easy DIN rail mounting, simplifying installation processes
Complies with stringent safety standards, ensuring reliable protection
Designed with thermal monitoring capabilities for added safety assurance
Durably constructed to handle significant voltage spikes, safeguarding your system
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 335 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
