Phoenix Contact, VAL Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 494-728
- Mfr. Part No.:
- 1466602
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£268.71
(exc. VAT)
£322.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £268.71 |
| 5 + | £260.65 |
*price indicative
- RS Stock No.:
- 494-728
- Mfr. Part No.:
- 1466602
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 335V dc | |
| Mount Type | DIN Rail | |
| Packaging | 1 pieces | |
| Maximum Surge Current | 40kA | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61643-11, CCA, IEC 61643-11, IECEE CB Scheme, KEMA-KEUR | |
| Height | 96.6mm | |
| Depth | 71.5mm | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 335V dc | ||
Mount Type DIN Rail | ||
Packaging 1 pieces | ||
Maximum Surge Current 40kA | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61643-11, CCA, IEC 61643-11, IECEE CB Scheme, KEMA-KEUR | ||
Height 96.6mm | ||
Depth 71.5mm | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is engineered to safeguard your electrical installations against transient overvoltage. Designed for 3-phase power supply networks, it ensures optimal protection in accordance with the highest industry standards. This high-performance device operates effectively within TN-S and TT systems, providing reliable service in demanding environments. With robust construction and advanced technical features, it offers an essential solution for industries requiring effective Overvoltage protection. Featuring optical surge protection fault messaging and complying with IEC 61643-11 standards, the surge arrester guarantees peace of mind when it comes to electrical safety. A user-friendly installation process further enhances its appeal, allowing seamless integration into existing systems.
Delivers advanced protection with its impressive overvoltage category rating
Engineered with superior flammability ratings ensuring enhanced safety
Utilises versatile connection methods, accommodating various conductor sizes
Designed to operate under extreme temperature conditions, enhancing reliability
Incorporates an optical fault indication feature for immediate status assessment
Constructed for easy DIN rail mounting, simplifying installation
Related links
- Phoenix Contact, VAL-SPP 335V dc Maximum Voltage Rating
- Phoenix Contact, VAL-SPP Surge Arrester 335V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Suppressor Unit 335V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP 1200V dc Maximum Voltage Rating
- Phoenix Contact, VAL-SPP 275V dc Maximum Voltage Rating
- Phoenix Contact, VAL-SPP 800V dc Maximum Voltage Rating
- Phoenix Contact, VAL-SPP 1800V dc Maximum Voltage Rating
- Phoenix Contact, VAL-SPP 1000V dc Maximum Voltage Rating
