Phoenix Contact, VAL-SPP Surge Arrester 335 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 496-198
- Mfr. Part No.:
- 1466604
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£269.24
(exc. VAT)
£323.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.24 |
*price indicative
- RS Stock No.:
- 496-198
- Mfr. Part No.:
- 1466604
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage Rating | 335 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage Rating 335 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is designed to provide robust protection for 3-phase power supply networks, ensuring safety and reliability in various applications. Engineered for use with separate neutral (N) and protective earth (PE), this surge arrester meets the highest standards of performance while offering ease of installation and maintenance. With its advanced optical remote indication contact, users can quickly monitor the surge protection status. Its compact design fits seamlessly onto standard DIN rails, making it suitable for control cabinets and distribution boards. Beyond its impressive capabilities, this surge arrester embodies a commitment to excellence and sustainability, suitable for a wide array of industrial environments, from automation technology to energy management.
Provides reliable protection against transient overvoltages
Supports easy integration with existing third-party systems
Optimised for use in environments with pollution degree 3
Features double/reinforced insulation for enhanced safety
Includes a remote fault indicator for continuous monitoring
Durable materials ensure long-lasting performance even in harsh conditions
Facilitates straightforward installation with user-friendly design
Compliant with IEC standards, ensuring high-performance specifications
Designed for high operational reliability with minimal downtime
Supports easy integration with existing third-party systems
Optimised for use in environments with pollution degree 3
Features double/reinforced insulation for enhanced safety
Includes a remote fault indicator for continuous monitoring
Durable materials ensure long-lasting performance even in harsh conditions
Facilitates straightforward installation with user-friendly design
Compliant with IEC standards, ensuring high-performance specifications
Designed for high operational reliability with minimal downtime
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 335 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
