Phoenix Contact, VAL-SPP Surge Arrester 335 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 493-560
- Mfr. Part No.:
- 1466599
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£204.00
(exc. VAT)
£244.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £204.00 |
| 5 + | £197.88 |
*price indicative
- RS Stock No.:
- 493-560
- Mfr. Part No.:
- 1466599
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage Rating | 335 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage Rating 335 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is designed for superior protection in 3-phase power supply networks, expertly crafted to handle combined PE and N conductors within a single installation. This resilient device ensures reliable surge protection and is equipped with remote indication contacts to monitor performance seamlessly. Ideal for demanding applications, it features robust insulation properties and advanced electronic monitoring, essential for maintaining system integrity and reducing downtime. This surge arrester combines functionality with user-friendly installation, making it a versatile choice for a myriad of settings, from industrial environments to commercial buildings. Its durable design withstands extreme conditions, making it suitable for various applications, including renewable energy installations and automation systems.
Constructed from high-quality materials to ensure longevity and withstand environmental stresses
Provides extensive protection against overvoltage events for enhanced equipment safety
Maintains high insulation standards, ensuring secure operation even in harsh conditions
Supports remote fault indication, improving monitoring capabilities of surge protection systems
Complies with international standards for reliability in diverse applications
Provides extensive protection against overvoltage events for enhanced equipment safety
Maintains high insulation standards, ensuring secure operation even in harsh conditions
Supports remote fault indication, improving monitoring capabilities of surge protection systems
Complies with international standards for reliability in diverse applications
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 335 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
