Phoenix Contact, VAL-SPP Surge Arrester 385 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 496-200
- Mfr. Part No.:
- 1466609
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£235.38
(exc. VAT)
£282.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £235.38 |
| 5 + | £228.32 |
*price indicative
- RS Stock No.:
- 496-200
- Mfr. Part No.:
- 1466609
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage Rating | 385 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage Rating 385 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester offers robust protection for three-phase power supply networks with its innovative design and reliable performance. Engineered for ease of installation, it is suitable for environments where a separate neutral and protective earth are used. With a modular structure, it can be mounted on a standard DIN rail, ensuring compatibility with a variety of control cabinet setups. The surge arrester enhances system resilience against voltage spikes, which can be damaging to sensitive electronic equipment. It meets stringent safety and performance standards, making it an ideal choice for industrial applications where reliability is paramount. Users will appreciate its optical surge protection fault message feature, providing immediate visual feedback on the operational status. This surge arrester is more than a protective device, it is an essential component for maintaining operational continuity in demanding electrical environments.
Designed for three-phase systems to ensure comprehensive surge protection
Modular design allows for easy mounting and maintenance
Optical fault indication simplifies the monitoring process
Built from durable materials that withstand harsh environmental conditions
Operates efficiently across a wide temperature range for versatile use
Ensures compliance with international safety standards for peace of mind
Lightweight construction aids in simplifying installation and reducing strain on mounting surfaces
Modular design allows for easy mounting and maintenance
Optical fault indication simplifies the monitoring process
Built from durable materials that withstand harsh environmental conditions
Operates efficiently across a wide temperature range for versatile use
Ensures compliance with international safety standards for peace of mind
Lightweight construction aids in simplifying installation and reducing strain on mounting surfaces
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 385 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
