Phoenix Contact Surge Protector, 40A, 1000V dc, Wall Mount Mount
- RS Stock No.:
- 517-664
- Mfr. Part No.:
- 1251937
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,537.71
(exc. VAT)
£1,845.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,537.71 |
*price indicative
- RS Stock No.:
- 517-664
- Mfr. Part No.:
- 1251937
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1000V dc | |
| Maximum Surge Current | 40A | |
| Series | SOL-SC | |
| Mounting Style | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1000V dc | ||
Maximum Surge Current 40A | ||
Series SOL-SC | ||
Mounting Style Wall Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box is designed for photovoltaic systems, facilitating seamless connections and surge protection for up to twelve strings of solar panels. With a robust construction that meets high safety standards, it ensures reliable performance even in challenging environments. The inclusion of a SUNCLIX DC connector on both the input and output sides guarantees quick and secure installations, making it ideal for both small rooftop setups and large ground-mounted systems. This versatile solution combines essential functions such as surge protection and flexible equipment options, adapting to various installation needs. Its IP65 rating and temperature resilience make it suitable for diverse operational conditions, ensuring longevity and durability. Users can enjoy peace of mind knowing they have selected a product that supports efficient energy collection while safeguarding against voltage spikes.
Facilitates connection for up to twelve strings enhancing system efficiency
Features surge protection to safeguard sensitive solar equipment
Equipped with a SUNCLIX DC connector for fast tool-free installation
Constructed from durable materials that withstand harsh environmental conditions
IP65 rated ensuring effective protection against dust and water ingress
Operates effectively in a temperature range from -20 °C to 55 °C
Supports both rooftop and large-scale installations for versatile application
Includes features for optional string fuses and disconnecting switches
Features surge protection to safeguard sensitive solar equipment
Equipped with a SUNCLIX DC connector for fast tool-free installation
Constructed from durable materials that withstand harsh environmental conditions
IP65 rated ensuring effective protection against dust and water ingress
Operates effectively in a temperature range from -20 °C to 55 °C
Supports both rooftop and large-scale installations for versatile application
Includes features for optional string fuses and disconnecting switches
Related links
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1100V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector Wall Mount Mount
- Phoenix Contact Surge Protector 1100V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
