Phoenix Contact Surge Protector, 40A, 1000V dc, Wall Mount Mount
- RS Stock No.:
- 498-155
- Mfr. Part No.:
- 1137053
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£427.06
(exc. VAT)
£512.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £427.06 |
*price indicative
- RS Stock No.:
- 498-155
- Mfr. Part No.:
- 1137053
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1000V dc | |
| Maximum Surge Current | 40A | |
| Range | 1137053 | |
| Mounting Style | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1000V dc | ||
Maximum Surge Current 40A | ||
Range 1137053 | ||
Mounting Style Wall Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box is engineered to enhance the efficiency and safety of photovoltaic systems. Designed for systems up to 1000 V DC, it integrates multiple functionalities, including surge protection and a DC fire service switch disconnector with remote access. Its robust design supports both small rooftop setups and extensive ground-mounted installations, providing essential surge protection for the entire photovoltaic system. This product simplifies installation with its push-in connections while ensuring compliance with industry standards, making it a reliable choice for modern solar energy solutions. Whether for residential or commercial use, its versatility and advanced features cater to a variety of applications.
Incorporates surge protection to safeguard against voltage spikes
Features a remote access DC fire service switch for enhanced safety
Supports up to one string per MPP tracker optimising energy collection
Robust housing material ensures durability in outdoor settings
IP65 rated for significant protection against dust and moisture ingress
Designed with a user friendly installation process for quick set up
Large stock availability supports prompt delivery for urgent projects
Compliance with DIN EN 61439 ensures standard compliant assembly
Features a remote access DC fire service switch for enhanced safety
Supports up to one string per MPP tracker optimising energy collection
Robust housing material ensures durability in outdoor settings
IP65 rated for significant protection against dust and moisture ingress
Designed with a user friendly installation process for quick set up
Large stock availability supports prompt delivery for urgent projects
Compliance with DIN EN 61439 ensures standard compliant assembly
Related links
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector Wall Mount Mount
- Phoenix Contact Surge Protector 1100V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1100V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
