Phoenix Contact Surge Protector, 40A, 1100V dc, Screw Mount Mount
- RS Stock No.:
- 521-334
- Mfr. Part No.:
- 1137059
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£682.04
(exc. VAT)
£818.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £682.04 |
*price indicative
- RS Stock No.:
- 521-334
- Mfr. Part No.:
- 1137059
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1100V dc | |
| Maximum Surge Current | 40A | |
| Series | SOL-SC | |
| Mounting Style | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1100V dc | ||
Maximum Surge Current 40A | ||
Series SOL-SC | ||
Mounting Style Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box is specifically designed to optimise the efficiency and safety of photovoltaic systems, accommodating up to 1000 V DC while facilitating the connection of multiple strings. This robust solution combines essential surge protection with user-friendly features, including a DC fire service switch disconnector with remote access, ensuring quick and safe operations in both rooftop and ground-mounted setups. The Solar line series effectively manages system performance through its innovative design, ideal for various applications in renewable energy generation, while addressing the increasing demand for reliable and effective energy management solutions.
Incorporates advanced surge protection for enhanced system reliability
Facilitates the seamless connection of two strings per MPP tracker
Designed for both small rooftop systems and larger ground mounted installations
Ready for rapid installation reducing setup time significantly
Provides remote access to the fire service switch for improved operational safety
Constructed from durable fiberglass reinforced polyester for long lasting performance
Complies with industry standards for electrical safety and design
Offers the flexibility of optional functions to cater to diverse project requirements
Facilitates the seamless connection of two strings per MPP tracker
Designed for both small rooftop systems and larger ground mounted installations
Ready for rapid installation reducing setup time significantly
Provides remote access to the fire service switch for improved operational safety
Constructed from durable fiberglass reinforced polyester for long lasting performance
Complies with industry standards for electrical safety and design
Offers the flexibility of optional functions to cater to diverse project requirements
Related links
- Phoenix Contact Surge Protector 1100V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector, Screw Mount Mount
