Phoenix Contact Surge Protector, 41A, 1000V dc, Screw Mount Mount
- RS Stock No.:
- 484-070
- Mfr. Part No.:
- 1197147
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£250.56
(exc. VAT)
£300.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £250.56 |
*price indicative
- RS Stock No.:
- 484-070
- Mfr. Part No.:
- 1197147
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1000V dc | |
| Maximum Surge Current | 41A | |
| Series | SOL-SC | |
| Mounting Style | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1000V dc | ||
Maximum Surge Current 41A | ||
Series SOL-SC | ||
Mounting Style Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box is designed for utility-scale solar photovoltaic systems. This versatile device caters to both small rooftop installations and expansive ground-mounted systems, ensuring optimal performance by expertly managing the connections of multiple strings. Equipped with robust surge protection and advanced cable gland technology for both input and output, it enhances the safety and efficiency of your solar setup. The product not only simplifies the electrical integration of your solar arrays but also plays a crucial role in maintaining system reliability through effective equipotential bonding. Ideal for those seeking innovative and reliable solutions in renewable energy, this combiner box meets the rigorous demands of modern photovoltaic applications, ensuring peace of mind and longevity for your installations.
Robust design with an IP65 rating for dust and water resistance
Flexible cable entries and push in connection methods for easy installation
Supports up to three MPP trackers for increased power harvesting
Highly effective surge protection enhancing the safety of photovoltaic systems
Wide ambient temperature range suitable for diverse operating conditions
Manufactured from durable polycarbonate for long lasting use
Simplifies integration of multiple PV strings aiding in streamlined energy management
Flexible cable entries and push in connection methods for easy installation
Supports up to three MPP trackers for increased power harvesting
Highly effective surge protection enhancing the safety of photovoltaic systems
Wide ambient temperature range suitable for diverse operating conditions
Manufactured from durable polycarbonate for long lasting use
Simplifies integration of multiple PV strings aiding in streamlined energy management
Related links
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1100V dc, Screw Mount Mount
- Phoenix Contact Surge Protector, Screw Mount Mount
- Phoenix Contact Surge Protector Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
