Phoenix Contact Surge Protector, 41A, 1000V dc
- RS Stock No.:
- 521-216
- Mfr. Part No.:
- 1197150
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£420.85
(exc. VAT)
£505.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £420.85 |
*price indicative
- RS Stock No.:
- 521-216
- Mfr. Part No.:
- 1197150
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1000V dc | |
| Maximum Surge Current | 41A | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1000V dc | ||
Maximum Surge Current 41A | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box is designed specifically for photovoltaic systems, enhancing safety and functionality within solar energy installations. Featuring advanced surge protection, it accommodates connections for up to four pairs of strings, making it ideal for both small rooftop systems and expansive ground-mounted setups. The product embodies a combination of durability and high performance, ensuring optimal operation under various environmental conditions. With its IP65 rating, the box is well-equipped to handle outdoor exposures, safeguarding your solar investment from potential damage. Its innovative design includes integrated cable glands for secure connections and easy installation, providing peace of mind for installers and users alike. The string combiner box not only streamlines system connections but also improves system efficiency, offering a reliable solution for modern solar applications.
Robust design ensures long lasting performance in diverse conditions
IP65 rating guarantees protection against dust and water ingress
Allows for surge protection to safeguard against electrical spikes
Facilitates connection of multiple photovoltaic strings for enhanced capacity
Easy installation with user friendly cable entry and connection methods
Includes options for additional features to customise system protection
Compatible with a wide range of cables to suit various installations
Manufactured to high standards ensuring compliance with safety regulations
IP65 rating guarantees protection against dust and water ingress
Allows for surge protection to safeguard against electrical spikes
Facilitates connection of multiple photovoltaic strings for enhanced capacity
Easy installation with user friendly cable entry and connection methods
Includes options for additional features to customise system protection
Compatible with a wide range of cables to suit various installations
Manufactured to high standards ensuring compliance with safety regulations
Related links
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector Wall Mount Mount
