Phoenix Contact Surge Protector, 40kA, 1000V dc, Wall Mount Mount
- RS Stock No.:
- 497-806
- Mfr. Part No.:
- 1318524
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£894.34
(exc. VAT)
£1,073.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £894.34 |
*price indicative
- RS Stock No.:
- 497-806
- Mfr. Part No.:
- 1318524
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 40kA | |
| Voltage Protection Rating | 1000V dc | |
| Range | 1318524 | |
| Mounting Style | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 40kA | ||
Voltage Protection Rating 1000V dc | ||
Range 1318524 | ||
Mounting Style Wall Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box is specifically designed for photovoltaic systems, capable of managing voltages up to 1000 V DC. Combining multiple string inputs, this robust solution seamlessly integrates surge protection while maintaining efficiency and reliability. Its compact design makes it suitable for both residential rooftop installations and expansive ground-mounted systems. With the ability to connect 10x 2 strings, it enables straightforward integration into solar setups. Engineered with high-quality materials, it offers excellent resistance to environmental factors, ensuring longevity. This product prioritises safety and compliance, boasting features that facilitate quick installation and secure operation in various applications.
Designed for photovoltaic systems to enhance connectivity and performance
Incorporates surge protection to safeguard solar installations
Compact and durable construction suitable for diverse environments
Facilitates easy installation with user friendly cable entry options
Optimises energy collection through efficient string management
Manufactured from high quality materials for enhanced durability
Offers protected connection methods to ensure system reliability
Compliant with industry standards for peace of mind
Versatile enough for both small and large scale applications
Incorporates surge protection to safeguard solar installations
Compact and durable construction suitable for diverse environments
Facilitates easy installation with user friendly cable entry options
Optimises energy collection through efficient string management
Manufactured from high quality materials for enhanced durability
Offers protected connection methods to ensure system reliability
Compliant with industry standards for peace of mind
Versatile enough for both small and large scale applications
Related links
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact 3 Phase Surge Protector 1000V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector 1100V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
