Phoenix Contact Surge Protector, 40A, 1100V dc, Wall Mount Mount
- RS Stock No.:
- 509-658
- Mfr. Part No.:
- 1029990
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£468.40
(exc. VAT)
£562.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £468.40 |
*price indicative
- RS Stock No.:
- 509-658
- Mfr. Part No.:
- 1029990
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1100V dc | |
| Maximum Surge Current | 40A | |
| Range | 1029990 | |
| Mounting Style | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1100V dc | ||
Maximum Surge Current 40A | ||
Range 1029990 | ||
Mounting Style Wall Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box is designed specifically for photovoltaic systems. With its capacity to handle voltages up to 1000 V DC, it efficiently connects multiple solar strings while ensuring robust surge protection through type 1/2 compliance. This model caters to both small rooftop setups and large ground-mounted installations, offering reliability and safety in energy management. Its innovative design features SUNCLIX DC connectors for seamless integration and simplified maintenance. Additionally, the string combiner box provides essential functions like protective equipotential bonding and optional features such as string fuses and DC disconnectors, all aimed at enhancing the overall configuration and operation of your solar energy system.
Designed for photovoltaic systems with versatile applications
Incorporates advanced surge protection mechanisms
Facilitates efficient string management for optimal energy output
Durable polycarbonate housing ensures long lasting performance
Provides environmental sealing with an IP65 rating
Designed for easy installation without the need for special tools
Compatibility with a wide range of solar connectors
Supports extensive operational temperature ranges for diverse climates
Streamlines maintenance with easily accessible connections
Incorporates advanced surge protection mechanisms
Facilitates efficient string management for optimal energy output
Durable polycarbonate housing ensures long lasting performance
Provides environmental sealing with an IP65 rating
Designed for easy installation without the need for special tools
Compatibility with a wide range of solar connectors
Supports extensive operational temperature ranges for diverse climates
Streamlines maintenance with easily accessible connections
Related links
- Phoenix Contact Surge Protector 1100V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
