Phoenix Contact Surge Protector, 32A, 1000V dc, Screw Mount Mount
- RS Stock No.:
- 498-156
- Mfr. Part No.:
- 1140107
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£1,137.64
(exc. VAT)
£1,365.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £227.528 | £1,137.64 |
*price indicative
- RS Stock No.:
- 498-156
- Mfr. Part No.:
- 1140107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1000V dc | |
| Maximum Surge Current | 32A | |
| Series | SOL-SC | |
| Mounting Style | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1000V dc | ||
Maximum Surge Current 32A | ||
Series SOL-SC | ||
Mounting Style Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) for photovoltaic systems is designed to ensure optimal surge protection and streamlined connection for up to two strings in installations up to 1,000 V DC. This versatile component plays a critical role in maximising the efficiency and safety of both small rooftop and large ground-mounted solar systems. Incorporating features such as a DC switch disconnector and SUNCLIX DC connectors, it guarantees a secure and reliable setup. The robust design ensures protection against environmental challenges, embodying the latest in solar technology innovation. Its suitable for various applications in the renewable energy sector and promises ease of installation, complying with industry standards for safety and performance.
Utilises surge protection to safeguard photovoltaic systems
Accommodates multiple configurations for different project sizes
Provides easy integration with SUNCLIX DC connectors
Constructed from durable environmentally resistant materials
Offers compliance with stringent industry standards for reliability
Facilitates straightforward installation and setup processes
Supports efficient operation by protecting against potential faults
Accommodates multiple configurations for different project sizes
Provides easy integration with SUNCLIX DC connectors
Constructed from durable environmentally resistant materials
Offers compliance with stringent industry standards for reliability
Facilitates straightforward installation and setup processes
Supports efficient operation by protecting against potential faults
Related links
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1100V dc, Screw Mount Mount
- Phoenix Contact Surge Protector, Screw Mount Mount
- Phoenix Contact Surge Protector Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
