Phoenix Contact Surge Protector, 20A, 1000V dc, Screw Mount Mount
- RS Stock No.:
- 484-009
- Mfr. Part No.:
- 1117754
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£270.08
(exc. VAT)
£324.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.08 |
*price indicative
- RS Stock No.:
- 484-009
- Mfr. Part No.:
- 1117754
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1000V dc | |
| Maximum Surge Current | 20A | |
| Series | SOL-SC | |
| Mounting Style | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1000V dc | ||
Maximum Surge Current 20A | ||
Series SOL-SC | ||
Mounting Style Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) is meticulously designed for photovoltaic systems, ensuring seamless connectivity and safety. This innovative solution effectively integrates surge protection and facilitates the connection of multiple strings, making it ideal for both small rooftop installations and expansive ground-mounted systems. With its robust construction and adherence to industry standards, the SCB is built to perform reliably under various environmental conditions, ensuring optimal operation up to 1000 V DC. Its advanced features, such as SUNCLIX DC connectors, not only simplify installation but also enhance system efficiency, making it a go-to choice for solar energy professionals. The combination of functionality and flexibility allows for customisation to meet specific project needs.
Equipped with advanced surge protection to safeguard the entire system
Facilitates the connection of two independent MPP trackers improving system performance
Constructed from durable polycarbonate ensuring longevity and resistance to environmental factors
IP65 rated making it suitable for outdoor installations while protecting against dust and water
Supports various cable cross section ranges for flexible installation options
Includes SUNCLIX DC connectors for quick and reliable connectivity
Lightweight design streamlines installation without compromising on stability
Highly efficient current management supporting up to 40 A total current
Compliant with DIN EN 61439 standards ensuring safe and reliable assembly
Facilitates the connection of two independent MPP trackers improving system performance
Constructed from durable polycarbonate ensuring longevity and resistance to environmental factors
IP65 rated making it suitable for outdoor installations while protecting against dust and water
Supports various cable cross section ranges for flexible installation options
Includes SUNCLIX DC connectors for quick and reliable connectivity
Lightweight design streamlines installation without compromising on stability
Highly efficient current management supporting up to 40 A total current
Compliant with DIN EN 61439 standards ensuring safe and reliable assembly
Related links
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Weidmüller Surge Arrester 1000V dc, Screw Mount Mount
- Weidmüller Surge Arrester 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1100V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector Wall Mount Mount
