Phoenix Contact Surge Protector, 32A, 1000V dc
- RS Stock No.:
- 517-679
- Mfr. Part No.:
- 1283682
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£376.37
(exc. VAT)
£451.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £376.37 |
*price indicative
- RS Stock No.:
- 517-679
- Mfr. Part No.:
- 1283682
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1000V dc | |
| Maximum Surge Current | 32A | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1000V dc | ||
Maximum Surge Current 32A | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) is engineered to enhance the reliability and efficiency of your photovoltaic systems. Designed to manage up to two strings within a solar setup and support voltages up to 1,000 V DC, it incorporates advanced surge protection, a robust DC switch disconnector, and cable glands for secure connections. Its versatility makes it an ideal choice for both small rooftop installations and expansive ground-mounted systems, providing the functionality to safeguard your solar investment. With options for string fuses and disconnectors, this product ensures that your solar setup operates optimally and safely under varying conditions.
Optimises performance by collecting and safeguarding multiple solar strings
Facilitates easy installation with user friendly cable connection options
Constructed with durable materials ensuring longevity and resilience
Provides advanced surge protection to prevent damage from electrical spikes
Complies with international standards for enhanced safety and reliability
Compact dimensions support efficient use of space in installations
Designed for a wide operational temperature range ensuring reliability in diverse climates
Facilitates easy installation with user friendly cable connection options
Constructed with durable materials ensuring longevity and resilience
Provides advanced surge protection to prevent damage from electrical spikes
Complies with international standards for enhanced safety and reliability
Compact dimensions support efficient use of space in installations
Designed for a wide operational temperature range ensuring reliability in diverse climates
Related links
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector Wall Mount Mount
