Phoenix Contact Surge Protector, 32A, 1000V dc
- RS Stock No.:
- 521-338
- Mfr. Part No.:
- 1140960
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£678.21
(exc. VAT)
£813.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £678.21 |
*price indicative
- RS Stock No.:
- 521-338
- Mfr. Part No.:
- 1140960
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1000V dc | |
| Maximum Surge Current | 32A | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1000V dc | ||
Maximum Surge Current 32A | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box is designed to efficiently manage photovoltaic systems, enabling seamless connections for up to six strings with a robust voltage capacity of 1,000 V DC. The unit's primary function lies in protecting the photovoltaic system from surges while collecting and routing power from multiple solar strings. Built for both rooftop and large ground-mounted systems, its user-friendly design facilitates easy installation and integration within various setups. The integration of SUNCLIX connectors ensures a secure connection, while the robust enclosure meets IP65 standards for durability in challenging environments, making it a reliable choice for professionals in the renewable energy sector.
Supports connections for three MPP trackers enhancing system flexibility
Equipped with a type 1/2 surge protection system for increased durability
Screw connection method allows for a secure and stable installation
Constructed from high quality polycarbonate for enhanced weather resistance
Enabled for both DC input and output with easy cable entries
Compact dimensions enable easy fit in various installation scenarios
Rated for a wide ambient temperature range ensuring performance in diverse climates
Elementary for connecting protective equipotential bonding conductors
Equipped with a type 1/2 surge protection system for increased durability
Screw connection method allows for a secure and stable installation
Constructed from high quality polycarbonate for enhanced weather resistance
Enabled for both DC input and output with easy cable entries
Compact dimensions enable easy fit in various installation scenarios
Rated for a wide ambient temperature range ensuring performance in diverse climates
Elementary for connecting protective equipotential bonding conductors
Related links
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector Wall Mount Mount
